The PX2DS1XX150PSBGX is a sealed gage pressure sensor from Honeywell, offering an operating pressure range of 0 to 150psi with an accuracy of ±0.25%. It features a response time of 2ms and can operate within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and is rated for IP6K9K protection against solid particles. It has a 3-pin Deutsch electrical termination and a 9/16-18 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 150psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 450psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |