The Honeywell PX2DS1XX2.5GSBCX is a sealed gage pressure sensor with an operating pressure range of 0 to 2500kPa and an accuracy of ±0.25%. It has a maximum operating temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 6895kPa. The device is designed for use in industrial environments and has an IP6K9K rating for protection against solid objects and water. It has a 9/16-18 UNF port size and uses Deutsch electrical termination. The sensor is available with typical operating supply voltages of 12, 15, 18, or 24 volts.
Honeywell PX2DS1XX2.5GSBCX technical specifications.
| Operating Pressure Range | 0kPa to 2500kPa |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 6895kPa |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX2.5GSBCX to view detailed technical specifications.
No datasheet is available for this part.