The Honeywell PX2DS1XX250PSCHX is a sealed gage pressure sensor with an operating pressure range of 0 to 250psi. It features a 9/16-18 UNF port size and Deutsch electrical termination. The device has a maximum overload pressure of 750psi and an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and is rated for IP6K9K. It is suitable for use in air and liquid media with a response time of 2 seconds. The typical operating supply voltage is 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |