The Honeywell PX2DS1XX300PABCX pressure sensor is a sealed gage device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.25% and a maximum overload pressure of 900psi. The sensor operates within a temperature range of -40 to 125°C and is powered by a supply voltage of 9 to 30V, with a typical operating voltage of 12, 15, 18, or 24V. The device has a 3-pin Deutsch electrical termination and is rated IP6K9K for environmental protection. It is available in a 9/16-18 UNF port size and can measure output voltages of 1 to 6V with a response time of 2ms.
Honeywell PX2DS1XX300PABCX technical specifications.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS1XX300PABCX to view detailed technical specifications.
No datasheet is available for this part.