The PX2DS1XX500PAAAX pressure sensor from Honeywell features a sealed gage operating pressure range of 0 to 500psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 1000psi and operates within a temperature range of -40°C to 125°C. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 5mA. The sensor is available with a 9/16-18 UNF port size and features a Deutsch electrical termination. It is rated for use in air and liquid media and has a response time of 2ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 9/16-18 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |