The PX2DS2XX016BABCX is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 16 bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 48 bar. The device has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It requires a supply voltage between 9 and 30 volts, with a maximum supply current of 5.5 amps. The sensor is available with output voltages of 1 to 6 volts and has a response time of 2 ms. It is designed for use in industrial environments and is rated for use with air and liquid media.
Honeywell PX2DS2XX016BABCX technical specifications.
| Operating Pressure Range | 0bar to 16bar |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 48bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell PX2DS2XX016BABCX to view detailed technical specifications.
No datasheet is available for this part.