The PX2DS2XX100PACHX pressure sensor from Honeywell features a sealed gage design with an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. The sensor has a 7/16-20 UNF port size and is terminated with Deutsch connectors. It is rated IP6K9K for environmental resistance and can operate in air or liquid media with a response time of 2ms.
Honeywell PX2DS2XX100PACHX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.