The PX2DS2XX100PSAAX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 100psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 300psi and operates within a temperature range of -40°C to 125°C. The device requires a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 5mA. The sensor is available with a 7/16-20 UNF port size and features a Deutsch electrical termination. It is rated IP6K9K for environmental protection and can operate in both air and liquid media with a response time of 2ms.
Honeywell PX2DS2XX100PSAAX technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.