The PX2DS2XX250PSAAX pressure sensor from Honeywell features a sealed gage operating pressure range of 0 to 250psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 750psi and operates within a temperature range of -40 to 125°C. The device is designed for use in industrial environments and has a typical operating supply voltage of 5V. It is available with a 7/16-20 UNF port size and features Deutsch electrical termination. The sensor is rated IP6K9K for protection against solid particles and liquids, and has a response time of 2ms.
Honeywell PX2DS2XX250PSAAX technical specifications.
| Operating Pressure Range | 0psi to 250psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 750psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.