The PX2DS2XX500PSAAX is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 500psi. It features an accuracy of ±0.25% and a response time of 2 seconds. The device is designed to withstand a maximum overload pressure of 1000psi and operates within a temperature range of -40°C to 125°C. The sensor is electrically terminated with a Deutsch connector and has a 7/16-20 UNF port size. It is rated for use in air and liquid media and meets the IP6K9K rating for environmental protection.
Honeywell PX2DS2XX500PSAAX technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Deutsch |
| IP Rating | IP6K9K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.