The PX2EF1XX100PSBCX pressure sensor from Honeywell operates within a sealed gage pressure range of 0 to 100psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 300psi and features a response time of 2ms. The device is designed for use in industrial environments and is rated IP69K for protection against harsh conditions. It is available with a typical operating supply voltage of 12, 15, 18, or 24V and a maximum supply current of 5.5mA. The sensor is suitable for use in air and liquid media and is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Output Voltage | 1 to 6V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |