The PX2 Series Sealed Gauge Pressure Sensor is a pressure sensor with an operating temperature range of -40°C to 125°C. It has a maximum operating pressure of 450PSI and an operating pressure of 100PSI. The sensor has an accuracy of 0.25% and an output type of analog current. It is available in a single package quantity and features threaded ports.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |