Honeywell PX2EF1XX250PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2EF1XX250PSCHX to view detailed technical specifications.
No datasheet is available for this part.