The PX2EF1XX300PSBEX is a sealed gage pressure sensor from Honeywell, operating within a pressure range of 0 to 300psi. It features an accuracy of ±0.25% and an operating temperature range of -40 to 125°C. The device has a maximum overload pressure of 900psi and is designed for use in industrial environments. It has a female 1/4-inch port and is electrically terminated with a cable harness, meeting IP69K rating for protection against water and dust.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 1/4 |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |