The PX2 Series Sealed Gauge Pressure Sensor is an analog voltage output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 450PSI and is suitable for industrial applications. The sensor is a single unit with a threaded port style and is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |