The PX2 Series Pressure Sensor is a sealed gauge device with threaded port style, designed to operate within a temperature range of -40°C to 125°C. It features an accuracy of 0.25% and is capable of measuring pressures up to 450PSI. The sensor outputs an analog current signal and is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
