
Heavy-duty sealed gauge pressure transducer with a 100 psi operating range. Features a 0.25% accuracy and operates from -40°C to 125°C. Input voltage is 4.75 V to 5.25 V, providing a ratiometric analog voltage output. Includes a 1/4-18 NPT threaded port and a 1-meter cable harness termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell PX2EN1XX100PSAAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Nominal Supply Current | 5mA |
| Operating Pressure | 100PSI |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Voltage, Analog |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Reach SVHC Compliant | Unknown |
| Series | PX2 |
| Supply Current | 5mA |
| Termination | Wire Leads |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2EN1XX100PSAAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
