Industrial sealed gauge pressure sensor with 0.25% accuracy, operating from -40°C to 125°C. Features a maximum pressure rating of 450PSI and an operating pressure of 100PSI. Delivers analog current output via threaded port style and wire lead termination. Packaged in rail/tube for industrial applications.
Honeywell PX2EN1XX100PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 100PSI |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2EN1XX100PSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.