
The PX2 pressure sensor operates within a temperature range of -40°C to 125°C and is rated for IP65. It has a maximum operating pressure of 450PSI and a specified operating pressure of 150PSI. The device has a threaded port style and is available in bulk packaging with wire leads. The PX2 pressure sensor is a sealed gauge type with an analog current output.
Honeywell PX2EN1XX150PSCHX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Operating Pressure | 150PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PX2EN1XX150PSCHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
