The 0-200psi sealed gage pressure sensor operates over a temperature range of -40 to 125 degrees Celsius. It features a 1/4-18 NPT port size and IP69K rating for harsh environments. The device has a response time of 2 seconds and a typical operating supply voltage of 15, 18, or 24 volts. The sensor is designed for use in air or liquid media and has a maximum supply current of 5.5 amps. It is suitable for industrial applications and is manufactured by Honeywell.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5.5(Typ)mA |
| Min Operating Supply Voltage | 13V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Output Voltage | 0.25 to 10.25V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |