The PX2 Series Sealed Gauge Pressure Sensor is a pressure sensor with an operating temperature range of -40°C to 125°C. It features a maximum operating pressure of 750PSI and an operating pressure of 250PSI. The sensor has an accuracy of 0.25% and an output type of analog voltage. It has a threaded port style and is a sealed gauge pressure sensor with wire leads.
Honeywell PX2EN1XX250PSADX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.