
Industrial pressure sensor with a 500 PSI operating range and 1000 PSI maximum pressure. Features a sealed gauge pressure type, 0.25% accuracy, and operates from -40°C to 125°C. Delivers an analog current output, powered by a 30V supply with 20mA current. Includes threaded port connection and wire lead termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Operating Pressure | 500PSI |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 30V |
| Output Type | Analog Current |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |
