This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 25 bar and an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and is rated IP69K for protection against dust and water. The sensor has a 3-pin electrical termination and a 1/8-27 NPT port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 69bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |