The PX2 Series Sealed Gauge Pressure Sensor is an analog current output device with a threaded port style and wire lead termination. It operates within a temperature range of -40°C to 125°C and is designed for industrial applications. The sensor measures pressure up to 1000.76PSI with an accuracy of 0.25%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 362.59PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |