
The PX2 Series Absolute Pressure Sensor operates within a temperature range of -40°C to 125°C and is designed for industrial applications. It features a 0.25% accuracy and is capable of withstanding a maximum pressure of 450PSI. The sensor is supplied with a voltage of 5V and is mounted via a stud. It is a type of absolute pressure sensor with a threaded port style and wire lead termination.
Honeywell PX2EN2XX100PAAAX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 450PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Stud |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1 |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |
No datasheet is available for this part.