The PX2EN2XX200PAAAX is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 200psi. It features a maximum overload pressure of 600psi and an accuracy of ±0.25%. The device operates within a temperature range of -40 to 125°C and is powered by a supply voltage between 4.75 and 5.25V. The sensor is available with a 1/8-27 NPT port size and is rated IP69K for environmental protection.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 5(Typ)mA |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |