
The PX2 Series Sealed Gauge Pressure Sensor is a pressure sensor with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed for use in industrial environments. The sensor is sealed and measures pressure up to 750PSI, with a maximum supply voltage of 30V and a minimum supply voltage of 8V. It features wire leads for termination and a threaded port style.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 200PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |