The PX2EN2XX300PACHX is an absolute pressure sensor from Honeywell with an operating pressure range of 0 to 300psi and an accuracy of ±0.25%. It features a 3-pin electrical termination and a 1/8-27 NPT port size. The device is designed to operate within a temperature range of -40 to 125°C and can withstand an IP69K rating. It is suitable for use in air and liquid media with a response time of 2 seconds.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 900psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |