
The PX2 Series Sealed Gauge Pressure Sensor is a high-accuracy device with an operating temperature range of -40°C to 125°C. It can withstand a maximum pressure of 1000PSI and is designed for use with a supply voltage between 8V and 30V. The sensor features a threaded port style and is mounted via a stud termination with wire leads. It is suitable for industrial applications and is part of the PX2 Series.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |