
The PX2 Series pressure sensor is a sealed gauge device with an accuracy of 0.25%. It operates within a temperature range of -40°C to 125°C and is designed to handle pressures up to 1000PSI. The sensor provides an analog current output and features a threaded port style. It is suitable for industrial applications and is available with wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000PSI |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Stud |
| Operating Pressure | 300PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Compliant |