The PX2EN2XX500PSCHX pressure sensor from Honeywell offers a sealed gage operating pressure range of 0 to 500psi with an accuracy of ±0.25%. It features a maximum overload pressure of 1000psi and operates within a temperature range of -40°C to 125°C. The device is designed for use with a 1/8-27 NPT port and is rated for IP69K protection. It can be powered with a supply voltage between 8 and 30 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Cable Harness |
| IP Rating | IP69K |
| Media | Air|Liquid |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |