The PX2FG2XX040BSBEX is a sealed gauge pressure sensor from Honeywell, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a threaded port and wire leads termination. The sensor is designed for use in applications requiring high accuracy, with an accuracy of 0.25%. It is part of the PX2 series and is suitable for general use in environmental sensing applications.
Honeywell PX2FG2XX040BSBEX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 1000.76PSI |
| Operating Pressure | 580.15PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.