The PX2 Series Sealed Gauge Pressure Sensor from Honeywell features a threaded port style and wire lead termination. It operates within a temperature range of -40°C to 125°C and has a maximum operating pressure of 754.2PSI. The sensor provides an analog voltage output and is designed for use in general applications.
Sign in to ask questions about the Honeywell PX2FN1XX016BSBEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell PX2FN1XX016BSBEX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 754.2PSI |
| Operating Pressure | 232.06PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell PX2FN1XX016BSBEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.