The PX2 Series Sealed Gauge Pressure Sensor is an analog voltage output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 750PSI with an operating pressure of 250PSI. The sensor features a threaded port style and wire lead termination. It is part of the PX2 series and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
