
The PX2 Series Sealed Gauge Pressure Sensor is a threaded port device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum pressure rating of 750PSI and an operating pressure of 200PSI. The sensor is an analog current output type and is part of the PX2 series. It is designed for use in sealed gauge pressure applications.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 200PSI |
| Output Type | Analog Current |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |