
The PX2 Series Sealed Gauge Pressure Sensor is an analog voltage output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to measure pressures up to 750PSI with an accuracy of 0.25%. The sensor features a threaded port style and is available in the PX2 series. It is a sealed gauge pressure sensor with wire leads for termination.
Honeywell PX2GN1XX250PSADX technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 750PSI |
| Operating Pressure | 250PSI |
| Output Type | Analog Voltage |
| Port Style | Threaded |
| Pressure Type | Sealed Gauge |
| Series | PX2 |
| Termination | Wire Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.