The PX3AN2BS050PAAAX is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 50psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 250psi. The device is designed to operate within a temperature range of -40 to 125°C and can be supplied with a voltage between 4.75 and 5.25V. The sensor has a 1/8-27 NPT port size and is rated IP67 for environmental resistance. It is suitable for use in air media and has a response time of 2ms.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 250psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Metri-Pack |
| IP Rating | IP67 |
| Media | Air |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 2(Max)ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |