
This is a wirewound potentiometer with a resistance value of 500 ohms and a tolerance of 10%. It has a panel mount style and a shaft diameter of 3.18mm. The potentiometer has a product length of 20.24mm, a product depth of 19.05mm, and a product height of 26.99mm. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell RA10-N-A-S-L501A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Shaft Diameter (mm) | 3.18 |
| Product Length (mm) | 20.24 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 26.99 |
| Shaft Length (mm) | 7.94 |
| Resistance Value | 500Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 1SY54 |
| HTS Code | 8533310000 |
| Schedule B | 8533310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell RA10-N-A-S-L501A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.