
SWITCH SAFETY 350MA 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell RDI-G-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell RDI-G-L technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Disconnect |
| Depth | 49.23mm |
| Height | 65mm |
| Length | 47.75mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 38°C |
| Min Operating Temperature | 4°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RDI |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RDI-G-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
