Honeywell RDI-G-R technical specifications.
| Actuator Type | Disconnect |
| Depth | 49.23mm |
| Height | 65mm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 38°C |
| Min Operating Temperature | 4°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RDI |
| Termination | Screw |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell RDI-G-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.