This screw mount safety interlock switch from Honeywell features a max current rating of 0.35A and a max AC/DC voltage rating of 24V. It has a mechanical life of 55,000 cycles and a right-angle body orientation. The switch is designed for screw mounting and operates within a temperature range of 4 to 38°C.
Checking distributor stock and pricing after the page loads.
Honeywell RDI-H-L5P technical specifications.
| Max Current Rating | 0.35A |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 55000Cycles |
| Actuator Style | Key |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | 4°C |
| Max Operating Temperature | 38°C |
| RoHS Version | 2011/65/EU |