Honeywell RDS80002-H technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | WIRE |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RDS80002-H to view detailed technical specifications.
No datasheet is available for this part.