Industrial Motion & Position Sensors Single Output, 4.5Vdc AMPSuperseal282087-1
Checking distributor stock and pricing after the page loads.
| Accuracy | 1.6% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Voltage | 500mV |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | RPN |
| Termination | Connector |
| RoHS | Not Compliant |