24-bit piezoresistive pressure sensor for general environmental applications. Features a wide operating temperature range from -40°C to 85°C. Operates with a stable supply voltage between 3.27V and 3.33V. Designed with solder termination for reliable integration.
Sign in to ask questions about the Honeywell RSCDRRM020NDSE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell RSCDRRM020NDSE3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3.27 |
| Supply Voltage-Max | 3.33 |
| Number of Bits | 24 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell RSCDRRM020NDSE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.