The RTY060LVNBX is a 12-bit rotary position sensor from Honeywell, featuring a maximum operating supply voltage of 5.5V and a resistance of 10 ohms. It has a linearity error of ±1% and is rated for operation in temperatures ranging from -40°C to 125°C. The sensor is designed to withstand shock and vibration, with ratings of 50g and 20g respectively. It has a minimum output voltage of 0.5V and a 3-pin package.
Checking distributor stock and pricing after the page loads.
Honeywell RTY060LVNBX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resolution | 12Bit |
| Vibration Rating | 20G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |