Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Honeywell RTY070LVEBX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resolution | 12Bit |
| Vibration Rating | 20G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.