This 12-bit rotary position sensor from Honeywell features a maximum operating supply voltage of 5.5V and a linearity error of ±1%. It has a resistance of 10 and can withstand shock ratings of up to 50g. The sensor operates within a temperature range of -40°C to 125°C and has a minimum output voltage of 0.5V. It is available in a 3-pin package.
Honeywell RTY270LVEBX technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Linearity Error | ±1% |
| Resistance | 10kOhm |
| Shock Rating | 50G |
| Resolution | 12Bit |
| Vibration Rating | 20G |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.