General purpose variable resistor, 1000 ohm resistance with 10% tolerance. Features conductive plastic element, 2W power rating, and a single turn design. Operates across a temperature range of -55°C to 120°C with three terminals.
Honeywell RV4LAYSA102A technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV4 |
| Resistance | 1000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.