General purpose variable resistor, 10000 ohm resistance with 10% tolerance. Features conductive plastic element, 2W power rating, and a single turn design. Operates across a wide temperature range from -55°C to 120°C. Equipped with three terminals and a package length of 27.78mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 27.78 |
| Tolerance | 10 |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |