General purpose variable resistor featuring conductive plastic element for precise control. Offers 5000 ohms resistance with a 10% tolerance. Rated for 2W power dissipation and operates across a wide temperature range from -55°C to 120°C. This single-turn potentiometer has three terminals for versatile circuit integration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Tolerance | 10 |
| Manufacturer Series | RV4 |
| Resistance | 5000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |